Amphenol ZN0101600042 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Tape and Reel |
| Series | ecomate® |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0101600042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.