Amphenol ZN0102500011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0102500011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.