Amphenol ZN0201500471 technical specifications.
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | C16 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZN0201500471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.