Amphenol ZN0201600021 technical specifications.
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Silver |
| Contact Type | Signal |
| Material | Bronze, Tin |
| Mount | Socket |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0201600021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.