Amphenol ZN0201600022 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Material | Bronze, Tin |
| Mount | Socket |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0201600022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.