Amphenol ZN0202500011 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Silver |
| Contact Type | Signal |
| Material | Bronze, Tin |
| Mount | Socket |
| Packaging | Cut Tape |
| Plating | Silver |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0202500011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.