Amphenol ZP-4112-36L technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STAR-LINE® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZP-4112-36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.