Amphenol ZP-4116-36LK technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZP-4116-36LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.