Amphenol ZP-6328-24C technical specifications.
| Body Material | Rubber |
| Color | Black |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZP-6328-24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.