Amphenol ZP-6328-26C technical specifications.
| Body Material | Rubber |
| Color | Black |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Wire/Cable Diameter | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZP-6328-26C to view detailed technical specifications.
No datasheet is available for this part.