Amphenol ZPED-1220-332PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZPED-1220-332PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.