The ZPED-28C28-43S is an 8-contact circular connector from Amphenol with a maximum operating voltage rating of 1250VAC and a temperature range of -55 to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a single port. The Amphenol ZPED-28C28-43S is a general-purpose circular connector suitable for a variety of electrical connections.
Amphenol ZPED-28C28-43S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPED-28C28-43S to view detailed technical specifications.
No datasheet is available for this part.