Amphenol ZPEK-18C20-40SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Star-Line |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZPEK-18C20-40SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
