The ZPEKJ-2020-387SN is a 20-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1750VAC. The connector is cable mount and has a single port. It is designed for use in applications requiring high voltage and temperature stability.
Amphenol ZPEKJ-2020-387SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEKJ-2020-387SN to view detailed technical specifications.
No datasheet is available for this part.