The ZPEKJ-28C28-15P is a 47-pin circular connector from Amphenol, designed for cable mount applications. It features a straight body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 900VAC. It is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol ZPEKJ-28C28-15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEKJ-28C28-15P to view detailed technical specifications.
No datasheet is available for this part.