The ZPEKL-2020-387SN is a 20-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a SKT contact gender and PL gender. The connector operates between -55°C and 125°C and is rated for 1750VAC/500VAC. It has 20 terminals and 1 port.
Amphenol ZPEKL-2020-387SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEKL-2020-387SN to view detailed technical specifications.
No datasheet is available for this part.