The ZPEKLJ-1020-387SN is a 20-contact circular cable mount connector with a SKT contact gender and a PL gender. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1750VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications requiring high voltage and temperature ratings.
Amphenol ZPEKLJ-1020-387SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEKLJ-1020-387SN to view detailed technical specifications.
No datasheet is available for this part.