The ZPEKLJ-28C28-18S is a 6-contact cable mount circular connector with a maximum operating voltage of 1250VAC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. This connector is designed for general use and is suitable for applications requiring high voltage ratings.
Amphenol ZPEKLJ-28C28-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEKLJ-28C28-18S to view detailed technical specifications.
No datasheet is available for this part.