Conn Circular SKT 27 POS Crimp ST Cable Mount 27 Terminal 1 Port Automotive
Amphenol ZPEMJ-1820-674SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 27 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPEMJ-1820-674SN to view detailed technical specifications.
No datasheet is available for this part.