
The ZPEML-2216-321SN is a 37-contact circular connector with a female termination and crimp connection. It is made from aluminium with copper contacts and silver plating. The connector is RoHS compliant but does not meet SVHC requirements. It is part of the Star-Line series and is designed for cable mount applications.
Amphenol ZPEML-2216-321SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZPEML-2216-321SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.