Amphenol ZPEP-20-38P technical specifications.
| Gender | Male |
| Number of Contacts | 5 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZPEP-20-38P to view detailed technical specifications.
No datasheet is available for this part.