The ZPLDL-28C28-17P is a 6-contact circular connector from Amphenol, designed for cable mounting applications. It features a maximum voltage rating of 900VAC and operates within a temperature range of -55°C to 125°C. The connector has a straight body orientation and is terminated using solder. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol ZPLDL-28C28-17P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLDL-28C28-17P to view detailed technical specifications.
No datasheet is available for this part.