The ZPLDLJ-28C28-21P is a cable mount circular connector with 8 contacts and a straight body orientation. It features a solder termination method and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 1250VAC and 900VAC, and has a minimum operating temperature of -55°C.
Amphenol ZPLDLJ-28C28-21P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLDLJ-28C28-21P to view detailed technical specifications.
No datasheet is available for this part.