The ZPLKJ-0812-651PN is a 3-pin circular connector with a maximum operating temperature range of -55 to 125 degrees Celsius. It features a crimp termination method and is designed for cable mounting. The connector has a maximum voltage rating of 900VAC and a straight body orientation. It is suitable for use in a variety of applications requiring high-voltage connections.
Amphenol ZPLKJ-0812-651PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLKJ-0812-651PN to view detailed technical specifications.
No datasheet is available for this part.