The ZPLMLJ-28C28-18S connector is a 6-contact circular cable mount connector with a maximum voltage rating of 1250VAC and an operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for cable mounting and has a single port.
Amphenol ZPLMLJ-28C28-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLMLJ-28C28-18S to view detailed technical specifications.
No datasheet is available for this part.