This circular connector features a right-angle body orientation with 4 SKT contacts and 4 RCP terminals. It is designed for box mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 900VAC.
Amphenol ZRCBB-5C20-40SR technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRCBB-5C20-40SR to view detailed technical specifications.
No datasheet is available for this part.