The ZREBB-520-387SN is a 20-contact circular connector with a right angle body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1750VAC/500VAC. This connector is designed for box mount applications and features a termination method of crimp. It has 20 terminals and is manufactured by Amphenol.
Amphenol ZREBB-520-387SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Box Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZREBB-520-387SN to view detailed technical specifications.
No datasheet is available for this part.