The ZREKL-28C28-17P is a 47-contact circular connector with a maximum operating voltage rating of 900VAC. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C.
Amphenol ZREKL-28C28-17P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZREKL-28C28-17P to view detailed technical specifications.
No datasheet is available for this part.