Amphenol ZREP-16-355PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZREP-16-355PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
