
The ZREP-16-621SN is a 37-contact receptacle connector with an aluminium body and copper contacts plated with silver. It features a crimp termination and is part of the Star-Line series. The connector is not RoHS compliant and does not meet Reach SVHC requirements. It is designed for panel mount applications.
Amphenol ZREP-16-621SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZREP-16-621SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
