
The ZREP-20-313SN is a 68-contact receptacle connector featuring an aluminium body and copper contacts with silver plating. It is part of the Star-Line series and is terminated through crimping. The connector is not Reach SVHC compliant or RoHS compliant. It is a panel mount connector.
Amphenol ZREP-20-313SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZREP-20-313SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
