
The Amphenol ZREP-20-332PN is a 20-contact receptacle connector made from aluminium with copper contacts plated with silver. It features a crimp termination and is part of the Star-Line series. The connector is not Reach SVHC compliant and is not RoHS compliant. It is designed for panel mount applications.
Amphenol ZREP-20-332PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZREP-20-332PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
