
This 12-contact receptacle connector features an aluminium body and copper contacts with silver plating. It is designed for crimp termination and is not compliant with RoHS or SVHC regulations. The connector is part of the Star-Line series and is suitable for use in general applications.
Amphenol ZREP-20-375SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZREP-20-375SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
