The ZRLD-28C28-21S is an 8-contact circular connector from Amphenol with a maximum voltage rating of 1250VAC and an operating temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a gender of RCP with one port. It is suitable for use in high-voltage applications.
Amphenol ZRLD-28C28-21S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLD-28C28-21S to view detailed technical specifications.
No datasheet is available for this part.