The ZRLKL-28C28-43S is an 8-contact circular connector with a SKT contact gender and a straight body orientation. It is designed for cable mount applications and features a termination method of solder. The connector operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 1250VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol ZRLKL-28C28-43S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLKL-28C28-43S to view detailed technical specifications.
No datasheet is available for this part.