This Amphenol ZRLM-2420-387SN connector features a circular design with 20 SKT contacts and 20 RCP terminals. It is suitable for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1750VAC and 500VAC.
Amphenol ZRLM-2420-387SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLM-2420-387SN to view detailed technical specifications.
No datasheet is available for this part.