This 5-pin circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 900VAC. The connector is terminated through soldering and has a pin contact gender.
Amphenol ZRLML-2420-38PR technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLML-2420-38PR to view detailed technical specifications.
No datasheet is available for this part.