The ZRLML-28C28-21P is an 8-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VAC and 900VAC. It is suitable for use in a variety of electrical systems and meets the necessary specifications for safe and reliable operation.
Amphenol ZRLML-28C28-21P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC/900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZRLML-28C28-21P to view detailed technical specifications.
No datasheet is available for this part.