
The ZRLP-20-375SN connector features 12 aluminium contacts with copper construction and silver plating. It is a receptacle connector with a crimp termination, part of the Star-Line series. The connector is not SVHC compliant and does not meet RoHS standards. It is designed for panel mount applications.
Amphenol ZRLP-20-375SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Star-Line |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZRLP-20-375SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
