Amphenol ZZB-HC-1414-15PW7 technical specifications.
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZB-HC-1414-15PW7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.