Amphenol ZZB-RO-1724-43P-H111 technical specifications.
| Mount | Flanges |
| Number of Contacts | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol ZZB-RO-1724-43P-H111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.