Amphenol ZZL-4012-66LD technical specifications.
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pyle 26500 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ZZL-4012-66LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.