This female socket contact is designed for crimp termination and is rated for use with wire gauges between 16AWG and 20AWG. It is part of the Military SAE AS39029 series and is not radiation hardened. The contact is packaged in bulk and is a cable mount type.
Amphenol ZZL-4116-10P technical specifications.
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZL-4116-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.