Amphenol ZZL-4116-10R technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Military, SAE AS39029 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZL-4116-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.