Amphenol ZZL-4116-36LD technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAE AS39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZL-4116-36LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.