Amphenol ZZL-4120-36LT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Rhodium |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZL-4120-36LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.