Amphenol ZZL-HC-1414-07PE-H45 technical specifications.
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZL-HC-1414-07PE-H45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.