Amphenol ZZL-HC-1414-4PE technical specifications.
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZL-HC-1414-4PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.