Amphenol ZZL-HC-1422-55PE7 technical specifications.
| Mount | Panel |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol ZZL-HC-1422-55PE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.