Amphenol ZZL-HC-1712-12PE-H56 technical specifications.
| Mount | Flanges |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZL-HC-1712-12PE-H56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.